ROHM BR24H04FVM-5ACTR, 4 kB EEPROM 8-Pin MSOP-8 I2C
- RS庫存編號:
- 331-696
- 製造零件編號:
- BR24H04FVM-5ACTR
- 製造商:
- ROHM
享受批量購買折扣
額外添加100件可節省HK$25.00
查看批量定價選項小計(1 組,共 10 件)*
HK$49.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 100 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 10 - 90 | HK$4.99 | HK$49.90 | - |
| 100 - 240 | HK$4.74 | HK$47.40 | HK$25.00 |
| 250 - 490 | HK$4.39 | HK$43.90 | HK$150.00 |
| 500 - 990 | HK$4.05 | HK$40.50 | HK$470.00 |
| 1000 + | HK$3.90 | HK$39.00 | HK$1,090.00 |
* 參考價格
- RS庫存編號:
- 331-696
- 製造零件編號:
- BR24H04FVM-5ACTR
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | MSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Width | 2.9mm | |
| Series | BR24H04xxx-5AC | |
| Length | 4mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 512 | |
| Supply Current | 2mA | |
| Data Retention | 100year | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type MSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Standards/Approvals AEC-Q100, RoHS | ||
Width 2.9mm | ||
Series BR24H04xxx-5AC | ||
Length 4mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 512 | ||
Supply Current 2mA | ||
Data Retention 100year | ||
The ROHM I2C bus EEPROM is designed for automotive applications, offering reliable performance in harsh environments. It operates with a wide voltage range of 1.7V to 5.5V and supports high speed operation up to 1 MHz. It features a 16 byte page write mode for efficient data writing, with a bit format of 512 x 8 bits, allowing for flexible data storage and quick updates. This makes it ideal for automotive electronics where durability, speed, and efficiency are critical.
AEC-Q100 Qualified
Functional safety supportive automotive products
Low current consumption
Initial delivery state FFh
相关链接
- ROHM BR25H256FVM-5ACTR, 256 kB EEPROM 8-Pin MSOP-8 I2C
- ROHM BR24H16FVM-5ACTR, 16 kB Serial EEPROM 8-Pin MSOP-8 I2C
- ROHM BR24H64FVM-5ACTR 50 ns 8-Pin MSOP-8 I2C
- ROHM BR24H32FVM-5ACTR 450 ns 8-Pin MSOP I2C
- ROHM, 16 kB Serial EEPROM 8-Pin MSOP-8 I2C
- ROHM BR25H040FVM-5ACTR, 4 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H080FVM-5ACTR, 8 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR24H08ANUX-5ACTR, 8 kB EEPROM 8-Pin VSON08AX2030 I2C