ROHM BR24H08FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 I2C

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 10 件)*

HK$50.10

Add to Basket
選擇或輸入數量
有庫存
  • 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
10 - 90HK$5.01HK$50.10
100 - 240HK$4.76HK$47.60
250 - 490HK$4.40HK$44.00
500 - 990HK$4.06HK$40.60
1000 +HK$3.90HK$39.00

* 參考價格

包裝方式:
RS庫存編號:
265-265
製造零件編號:
BR24H08FJ-5ACE2
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

EEPROM

Memory Size

8kB

Interface Type

I2C

Package Type

SOP-J8

Mount Type

Surface

Pin Count

8

Organisation

1K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100

Series

BR24H08xxx-5AC

Number of Words

1024 Words

Automotive Standard

AEC-Q100

The ROHM 8KBit I²C BUS Serial EEPROM is designed for automotive applications, featuring a high speed write cycle and exceptional endurance, making it suitable for functional safety supportive automotive products. It allows all controls via two ports of Serial Clock and Serial Data. Operating within a wide voltage range of 1.7 V to 5.5 V, this EEPROM can support operations up to 1 MHz, ensuring reliable performance in demanding automotive environments.

AEC-Q100 qualified

Bit format 1 k x 8 bit

Low current consumption

Prevention of miswriting

Prevention of miswriting at low voltage

Initial delivery state FFh

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。