ROHM BR24H1MFJ-5ACE2, 1 MB EEPROM 8-Pin SOP-J8 I2C
- RS庫存編號:
- 265-396
- 製造零件編號:
- BR24H1MFJ-5ACE2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省HK$77.00
查看批量定價選項小計(1 組,共 10 件)*
HK$154.30
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 10 - 90 | HK$15.43 | HK$154.30 | - |
| 100 - 240 | HK$14.66 | HK$146.60 | HK$77.00 |
| 250 + | HK$13.59 | HK$135.90 | HK$460.00 |
* 參考價格
- RS庫存編號:
- 265-396
- 製造零件編號:
- BR24H1MFJ-5ACE2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Interface Type | I2C | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 128K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.2mm | |
| Height | 1.71mm | |
| Standards/Approvals | AEC-Q100 | |
| Series | BR24H1Mxxx-5AC | |
| Width | 5mm | |
| Number of Words | 131072 | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Interface Type I2C | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 128K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.2mm | ||
Height 1.71mm | ||
Standards/Approvals AEC-Q100 | ||
Series BR24H1Mxxx-5AC | ||
Width 5mm | ||
Number of Words 131072 | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
The ROHM 1 Mbit Serial EEPROM with I²C BUS interface is designed for automotive applications, featuring support for functional safety. All controls are accessible via two ports such as Serial Clock and Serial Data. This EEPROM operates within a wide voltage range of 2.5 V to 5.5 V and supports operation speeds up to 1 MHz, ensuring reliable performance in various automotive environments.
AEC-Q100 qualified
Bit format 128 k x 8 bit
Low current consumption
Prevention of miswriting
Prevention of miswriting at low voltage
Initial delivery state FFh
相关链接
- ROHM BR24H08FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H02FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H04FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H512FJ-5ACE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H16FJ-5ACE2, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM BR25H1MFJ-5ACE2 3500 μs 8-Pin SOP-J8 SPI
- ROHM, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM 3500 μs 8-Pin SOP-J8 SPI