暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 255-7709
- 製造零件編號:
- BR24H64F-5ACE2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BR24H64 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2mA | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BR24H64 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2mA | ||
The ROHM 64KBit, I2C BUS, serial EEPROM for automotive(2-Wire) is non-volatile memory that can be overwritten electrically, in units of bytes, and is most suitable for data storage use. ROHM's high reliability serial EEPROMs are among the top of their class. They command a large market share and are available in a range of capacities, bus interfaces (Micro wire, I²C, SPI), operating voltages (1.8V to 5.5V, 2.5V to 5.5V) and package types, making them ideal for battery powered devices. The entire series are both lead-free and RoHS-compliant.
AEC-Q100 Qualified (Note 1)
Functional safety supportive automotive products
All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
1.7 V to 5.5 V wide limit of operating voltage
Possible 1 MHz operation
Page write mode 32 byte
Bit
相关链接
- ROHM BR24H64F-5ACE2, 64 kB EEPROM 8-Pin SOP-8 I2C
- ROHM BR24H02F-5ACE2, 2 kB EEPROM 8-Pin SOP-8 I2C
- ROHM BR24H08FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H02FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H04FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H512FJ-5ACE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H16FJ-5ACE2, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C