ROHM BR24H128FVT-5ACE2, 128 kB Serial EEPROM, 3500 μs 8-Pin TSSOP I2C
- RS庫存編號:
- 266-3796
- 製造零件編號:
- BR24H128FVT-5ACE2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$6.00
查看批量定價選項小計(1 包,共 10 件)*
HK$63.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 40 | HK$6.38 | HK$63.80 | - |
| 50 - 90 | HK$6.26 | HK$62.60 | HK$6.00 |
| 100 - 240 | HK$5.85 | HK$58.50 | HK$53.00 |
| 250 - 990 | HK$5.74 | HK$57.40 | HK$160.00 |
| 1000 + | HK$5.60 | HK$56.00 | HK$780.00 |
* 參考價格
- RS庫存編號:
- 266-3796
- 製造零件編號:
- BR24H128FVT-5ACE2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 128kB | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 16k x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BR24H128xxx-5AC | |
| Length | 6.4mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Height | 1.2mm | |
| Number of Words | 16k | |
| Data Retention | 100year | |
| Maximum Random Access Time | 3500μs | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 128kB | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 16k x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BR24H128xxx-5AC | ||
Length 6.4mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Height 1.2mm | ||
Number of Words 16k | ||
Data Retention 100year | ||
Maximum Random Access Time 3500μs | ||
Automotive Standard AEC-Q100 | ||
The ROHM EEPROM is a 128Kbit serial of I²C BUS interface, all controls available by 2 ports of serial clock and serial data. 1.7V to 5.5V wide limit of operating voltage, possible 1 MHz operation.
AEC Q100 qualified
Low current consumption
相关链接
- ROHM BR24H128FVT-5ACE2 3500 μs 8-Pin TSSOP I2C
- ROHM BR24H08FVT-5ACE2 3500 μs 8-Pin TSSOP I2C
- ROHM BR24H64FJ-5ACE2 3500 μs 8-Pin TSSOP I2C
- ROHM 3500 μs 8-Pin TSSOP I2C
- ROHM 3500 μs 8-Pin TSSOP I2C
- ROHM BR25H128F-5ACE2 3500 μs 8-Pin SOP-8 SPI
- ROHM 3500 μs 8-Pin SOP-8 SPI
- ROHM BR25H640F-5ACE2 3500 μs 8-Pin SOP-8 SPI