3M Temflex 155 Red, Green, Orange, Grey, White, Brown, Yellow, Blue, Black PVC Electrical Tape, 19mm x 20 m
- RS庫存編號:
- 246-9545
- 製造零件編號:
- 3M 155 raimbow 19mm x 20m
- 製造商:
- 3M
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 246-9545
- 製造零件編號:
- 3M 155 raimbow 19mm x 20m
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Colour | Red, Green, Orange, Grey, White, Brown, Yellow, Blue, Black | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 130μm | |
| Maximum Operating Temperature | 60°C | |
| Trade Name | Temflex 155 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Colour Red, Green, Orange, Grey, White, Brown, Yellow, Blue, Black | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 130μm | ||
Maximum Operating Temperature 60°C | ||
Trade Name Temflex 155 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 60°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- PL
3M Electrical Tape, 0.13mm Thickness, Vinyl Backing - 3M 155 rainbow 19mm x 20m
This vinyl electrical tape is suitable for a variety of insulation and protection tasks. It is ideal for both professional and DIY applications in the electrical and mechanical industries. The tape features strong adhesion and durability, allowing it to perform well in various environments while adapting to moisture and temperature changes.
Features & Benefits
• High resistance to moisture and adverse weather conditions
• Flame-retardant properties improve safety during use
• 0.13mm thickness offers mechanical protection
• Compatible with synthetic cable insulations
• Contains no volatile organic compounds for a safer workplace
Applications
• Excellent for bundling wires and cables
• Suitable for minor DIY projects and hardware
• Used for general wire harnessing in various contexts
How should I store the tape for optimal shelf life?
Store it in a humidity-controlled area, ideally between 10°C and 27°C with less than 75% relative humidity.
Can it be used in high-temperature environments?
Yes, it maintains its performance in temperatures up to 80°C without loss of properties.
What is the correct way to apply the tape?
Apply it in half-lapped layers with adequate tension to ensure a uniform wind.
相关链接
- 3M Temflex Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Red Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Yellow 19mm x 20 m
- 3M Temflex 155 Orange Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Grey Vinyl Electrical Tape, 19mm x 20 m