3M Temflex 155 Yellow PVC Electrical Tape, 19mm x 20 m

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$17.00

Add to Basket
選擇或輸入數量
有庫存
  • 308 件準備從其他地點送貨
  • 加上 131 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 14HK$17.00
15 - 39HK$16.40
40 +HK$15.60

* 參考價格

RS庫存編號:
246-9549
製造零件編號:
3M 155 yellow 19mm x 20m
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Colour

Yellow

Product Type

Electrical Tape

Width

19mm

Length

20m

Backing Material

PVC

Thickness

130μm

Maximum Operating Temperature

60°C

Trade Name

Temflex 155

Adhesive Material

Rubber (Base)

Minimum Operating Temperature

60°C

Standards/Approvals

No

豁免

COO (Country of Origin):
PL

3M Electrical Tape, Thickness 0.13mm, Length 20m - 3M 155 yellow 19mm x 20m


This electrical tape by 3M is a high-quality vinyl insulating tape suitable for various applications. With good resistance to moisture and weather conditions, this flame-retardant tape provides excellent mechanical protection without adding bulk. Classified as Type 1 according to IEC standards, it is a reliable choice for both indoor and outdoor use.

Features & Benefits


• Made of vinyl material with a thickness of 0.13 mm

• Provides good adhesion to steel and backing

• UL 510 certified, ensuring high safety standards

• Suitable for wire harnessing, cable bundling, and wire pulling

• Can withstand temperatures from 0°C up to 80°C

Applications


• Ideal for residential, commercial, and OEM environments

• Used for general wire harnessing and bundling wires and cables

• Can be used for basic DIY and hardware applications

Can it withstand varying weather conditions?


Yes, it has good resistance to moisture and varying weather conditions.

Will it adhere well to steel surfaces?


The tape provides good adhesion to steel surfaces ensuring a secure hold.

Is it suitable for wire pulling applications?


Yes, it can be used for wire pulling and fishing tasks.

Can it be used for UL applications?


No, this tape is not recommended for UL applications.

What is the temperature range this tape can withstand?


The tape can withstand temperatures from 0°C up to 80°C, making it versatile for different environments.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。