Phoenix Contact EMG Series Relay Module, DIN Rail, 24V Coil, SPST, 21mA
- RS庫存編號:
- 129-790
- 製造零件編號:
- 2942807
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 129-790
- 製造零件編號:
- 2942807
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Coil Voltage | 24V | |
| Product Type | Relay Module | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 21mA | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 40°C | |
| Height | 75mm | |
| Length | 53.5mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Width | 10.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Coil Voltage 24V | ||
Product Type Relay Module | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Coil Current 21mA | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 40°C | ||
Height 75mm | ||
Length 53.5mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
Width 10.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is a versatile and efficient solution for medium to large loads. With a 1 N/O contact and input voltage of 24 V DC, this module offers integrated input circuit and interference suppression circuit for seamless operation. The product is designed for universal applications with a 100% operating factor and a mechanical service life of approximately 2x 10^7 cycles. With basic insulation and overvoltage category III, this relay module ensures reliable performance in various environments.
Mechanical service life of approximately 2x 10^7 cycles
Basic insulation with overvoltage category III
1 N/O contact for medium to large loads
Input voltage of 24 V DC for efficiency
Reliable performance in various environments
相关链接
- Phoenix Contact EMG 10-REL/KSR-G 24/2-LC Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG 10-REL/KSR-G 24/21-LCU Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG Series Relay Module 120V Coil 5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 4.8mA
- WAGO 789 Series Relay Module 24V dc Coil 21mA
- Weidmüller TERM Series Relay Module 24V dc Coil 21mA
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA
- Phoenix Contact EMG Series Relay Module 24V Coil 8mA