Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V, 4 channels, DIN Rail Type E

小計(1 件)*

HK$1,621.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,621.40

* 參考價格

RS庫存編號:
201-5597
Distrelec 貨號:
302-22-030
製造零件編號:
2910411
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Electronic Circuit Breaker

Series

CBMC

Number of Channels

4

Current Rating

10A

Breaking Capacity

80A

Voltage

24V

Mount Type

DIN Rail

Tripping Characteristics

Type E

Terminal Type

Screw

Length

90mm

Width

36mm

Depth

98mm

Standards/Approvals

cUL, cULus, EN 61000-6-3, RoHS, UL

COO (Country of Origin):
DE

Phoenix Contact CBMC Series Electronic Circuit breakerElectronic Circuit Breaker, 10A, DIN Rail - 2910411


This electronic circuit breaker by Phoenix Contact is designed for protecting four loads at 24V DC in case of overload or short circuit. It is designed to protect electronic devices against overload and short circuits in a compact and efficient manner.

Features & Benefits


• Multi-channel design with 4 channels for protecting multiple loads

• DIN rail mounting style for easy installation

• Rated DC voltage of 24V for effective circuit protection

• Electronic locking of set nominal currents for security

• Comprehensive diagnostics capabilities for system transparency

• Worldwide access through IO-Link infrastructure integration

• Secure locking mechanism with interlock feature

• Precise error categorisation and recording for convenient error diagnostics

• Fully functional even without IO-Link interface connection for autonomous operation

Applications


• Ideal for protecting electronic devices against overload and short circuits

Can it protect multiple loads simultaneously?


Yes, it is designed with 4 channels to protect multiple loads effectively.

Will it be operational without an IO-Link interface connection?


Yes, the device is fully functional even without the IO-Link interface connection.

Is it suitable for applications in the automation industry?


Yes, it is ideal for applications in automation, electronics, electrical, and mechanical industries.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。