BK Precision 8600 Series Electronic Load, 200 W, 500 V, 15 A
- RS庫存編號:
- 240-6650
- Distrelec 貨號:
- 302-40-579
- 製造零件編號:
- BK8602B
- 製造商:
- BK Precision
小計(1 件)*
HK$20,377.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$20,377.00 |
* 參考價格
- RS庫存編號:
- 240-6650
- Distrelec 貨號:
- 302-40-579
- 製造零件編號:
- BK8602B
- 製造商:
- BK Precision
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BK Precision | |
| Series | 8600 | |
| Product Type | Electronic Load | |
| Load Type | DC Electronic Load | |
| Constant Voltage Mode Range | 500 V | |
| Constant Current Mode Range | 15 A | |
| Constant Resistance Mode Range | 300 mΩ | |
| Constant Wattage Mode Range | 200 W | |
| Interface Type | GPIB, RS232, USB | |
| Rack Unit | 2U | |
| Operating Modes | Constant Power, Constant Voltage, Constant Current, Constant Resistance | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 BK Precision | ||
Series 8600 | ||
Product Type Electronic Load | ||
Load Type DC Electronic Load | ||
Constant Voltage Mode Range 500 V | ||
Constant Current Mode Range 15 A | ||
Constant Resistance Mode Range 300 mΩ | ||
Constant Wattage Mode Range 200 W | ||
Interface Type GPIB, RS232, USB | ||
Rack Unit 2U | ||
Operating Modes Constant Power, Constant Voltage, Constant Current, Constant Resistance | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BK Precision The 8600/BSeries programmable DC electronic loads provide the performance of modular system.
Voltage range up to 500 V
Current range up to 720 A
CC/CV/CR/CW operating modes
16-bit voltage and current measurement system providing 1 mV / 0.1 mA resolution
Transient mode up to 25 kHz in CC mode
相关链接
- BK Precision 8600 Series Electronic DC Load 0/500 V, 0 to 15 A
- BK Precision 8600 Series Electronic Load 500 V, 30 A
- BK Precision 8600 Series Electronic DC Load 500 V, 100 A
- BK Precision 8600 Series Electronic DC Load 500 V, 60 A
- BK Precision 8600 Series Electronic Load 120 V, 30 A
- BK Precision 8600 Series Electronic Load 120 V, 60 A
- BK Precision 8600 Series Electronic DC Load 120 V, 240 A
- BK Precision 8600 Series Electronic DC Load 120 V, 720 A