MG Chemicals Isopropyl Alcohol (IPA) 945 ml Bottle
- RS庫存編號:
- 201-7583
- 製造零件編號:
- 824-1L
- 製造商:
- MG Chemicals
可享批量折扣
查看批量定價選項小計(1 件)*
HK$260.80
訂單超過 HK$250.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
- 加上 60 件從 2026年11月12日 起發貨
- 加上 48 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$260.80 |
| 15 - 39 | HK$253.60 |
| 40 + | HK$243.10 |
* 參考價格
- RS庫存編號:
- 201-7583
- 製造零件編號:
- 824-1L
- 製造商:
- MG Chemicals
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MG Chemicals | |
| Sub Type | General Purpose Electronic Cleaning Solvent | |
| Product Type | Isopropyl Alcohol | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 945 ml | |
| Application | Consumer Electronics, Electronic Sporting Equipment | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MG Chemicals | ||
Sub Type General Purpose Electronic Cleaning Solvent | ||
Product Type Isopropyl Alcohol | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 945 ml | ||
Application Consumer Electronics, Electronic Sporting Equipment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The MG chemical alcohol cleaner is available in 945 mL bottle. The cleaner is mainly used for plastics, seals, ceramics, printed circuit board components and also in electronics industry. The cleaner is fully miscible in water and most organic fluids which makes it good at dissolving dirt, light organic contaminants, and ionic flux residues. Also It is quick drying relative to water.
It suitable for use in food facilities as a non-food chemical
It removes water and humidity from components and leaves them dry
It is safe for aqueous environments
It has low toxicity
相关链接
- MG Chemicals General Purpose Electronic Cleaning Solvent 100 ml Bottle
- MG Chemicals General Purpose Electronic Cleaning Solvent 475 ml Pump Spray
- MG Chemicals 8241 945 ml Bottle
- MG Chemicals 945 ml Can Remover, Removes Adhesive
- MG Chemicals 945 ml Bottle Lead Free Solder Flux Remover
- MG Chemicals Solvent 1 L Can
- MG Chemicals Colourless Solvent Conformal Coating -20 °C min, 40 °C max
- MG Chemicals 407D Cleaner 125 ml Bottle