MG Chemicals Isopropyl Alcohol (IPA) 400 ml Aerosol
- RS庫存編號:
- 238-4456
- 製造零件編號:
- 824-400ML
- 製造商:
- MG Chemicals
可享批量折扣
查看批量定價選項小計(1 件)*
HK$148.70
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
- 加上 36 件從 2026年11月19日 起發貨
- 加上 36 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$148.70 |
| 15 - 39 | HK$142.70 |
| 40 + | HK$136.80 |
* 參考價格
- RS庫存編號:
- 238-4456
- 製造零件編號:
- 824-400ML
- 製造商:
- MG Chemicals
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MG Chemicals | |
| Sub Type | Spray | |
| Product Type | Isopropyl Alcohol | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Electronic, General Cleaning | |
| Base Material | Isopropyl Alcohol | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MG Chemicals | ||
Sub Type Spray | ||
Product Type Isopropyl Alcohol | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Electronic, General Cleaning | ||
Base Material Isopropyl Alcohol | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
The MG Chemical is 99.9% ACS reagent grade isopropyl alcohol aerosol spray for cleaning electronics. Good solvency, low surface tension, and aerosol pressure make it an effective flux remover and general electronics cleaner. It effectively cleans ionic, polar and non-polar residues. It is safe on most painted surfaces, plastics, and elastomers. It leaves no residue, evaporates quickly relative to water, and does not cause corrosion. It is anhydrous, hydroscopic, and fully miscible with water.
99.9% IPA
Anhydrous
Fast dry time
Zero residue
CARB compliant
相关链接
- MG Chemicals General Purpose Electronic Cleaning Solvent 475 ml Pump Spray
- MG Chemicals Electronic Cleaner 475 ml Aerosol
- MG Chemicals 200 ml Freeze Spray, -50 °C
- MG Chemicals General Purpose Electronic Cleaning Solvent 100 ml Bottle
- MG Chemicals General Purpose Electronic Cleaning Solvent 945 ml Bottle
- Loctite 7063 Multi-Purpose Cleaning Spray 400 ml Aerosol
- Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- Rocol Anti-seize Spray Lubricant Copper 400 ml Aerosol