Nexperia 74HC238PW,118, Decoder, 16-Pin TSSOP
- RS庫存編號:
- 170-4872
- 製造零件編號:
- 74HC238PW,118
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 170-4872
- 製造零件編號:
- 74HC238PW,118
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Product Type | Decoder | |
| Logic Family | 74HC | |
| Logic Function | Demultiplexer, Decoder | |
| Number of Inputs | 6 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Series | 74HC | |
| Length | 6.4mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Product Type Decoder | ||
Logic Family 74HC | ||
Logic Function Demultiplexer, Decoder | ||
Number of Inputs 6 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 2mm | ||
Series 74HC | ||
Length 6.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The 74HC238: 74HCT238 decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (E1 and E2 and E3). Every output will be LOW unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four '238 ICs and one inverter. The '238 can be used as an eight output demultiplexer by using one of the Active LOW enable inputs as the data input and the remaining enable inputs as strobes.
Multiple input enable for easy expansion or independent controls
Integrated input latch to store the address of decoder lines
Ideal for memory chip select decoding
Asynchronous and synchronous load options
Overvoltage tolerant input options
Inverting and non-inverting output options
3-stage outputs
High frequency