MikroElektronika Development Kit

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$107.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$107.50
5 +HK$104.40

* 參考價格

RS庫存編號:
184-0905
製造零件編號:
MIKROE-3047
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Development Kit

Kit Classification

Development Kit

Standards/Approvals

RoHS

Can Be Read in Less Than 5ms

Operating Range: 2.8V to 6.0V, -40°C to +85°C

Unique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are Alike

Built-In Multidrop Controller for 1-Wire Net

Digital Identification by Momentary Contact

Data Can Be Accessed While Affixed to Object

Economically Communicates to Bus Master with

a Single Digital Signal at 16.3kbps

Button Shape is Self-Aligning with Cup-Shaped Probes

Durable Stainless-Steel Case Engraved with Registration Number Withstands Harsh Environments

Easily Affixed with Self-Stick Adhesive Backing,Latched by its Flange, or Locked with a Ring Pressed Onto its Rim

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。