小計(1 件)*
HK$371.10
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$371.10 |
* 參考價格
- RS庫存編號:
- 236-1286
- 製造零件編號:
- 818B.15
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Blade Length | 150mm | |
| Unit of Measure | kg, Metric | |
| Product Type | Engineer Square | |
| Blade Thickness | 6mm | |
| Blade Width | 24mm | |
| Stock Length | 150mm | |
| Stock Thickness | 24mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | DIN 875, NF E 11-103 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Blade Length 150mm | ||
Unit of Measure kg, Metric | ||
Product Type Engineer Square | ||
Blade Thickness 6mm | ||
Blade Width 24mm | ||
Stock Length 150mm | ||
Stock Thickness 24mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals DIN 875, NF E 11-103 | ||
不相容
- COO (Country of Origin):
- CN
The Facom has basic square having overall length of 150 mm. The thickness of the square is the 24 mm and weight is the 0.24 kg.
Ground sides and chamfers
XC12 steel
相关链接
- Facom 150 mm Metric, kg Engineer Square
- Facom 24 mm Metric, kg Engineer Square
- Facom 300 mm kg, Metric Engineer Square
- Facom 285 mm Metric, kg Engineer Square
- Facom 500 mm Metric, kg Engineer Square
- Facom 100 mm Metric, kg Engineer Square
- Facom 200 mm kg, Metric Engineer Square
- Facom 75 mm kg, Metric Engineer Square