小計(1 件)*
HK$1,423.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,423.40 |
* 參考價格
- RS庫存編號:
- 236-1292
- 製造零件編號:
- 819.75CLO
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Unit of Measure | kg, Metric | |
| Blade Length | 75mm | |
| Product Type | Engineer Square | |
| Blade Thickness | 5mm | |
| Blade Width | 15mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | NF E 11-103, DIN 875 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Unit of Measure kg, Metric | ||
Blade Length 75mm | ||
Product Type Engineer Square | ||
Blade Thickness 5mm | ||
Blade Width 15mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals NF E 11-103, DIN 875 | ||
不相容
- COO (Country of Origin):
- CN
The Facom has stainless steel flanged precision square with ground exterior edges and flat surfaces. The length of the square is the 75 mm.
Stainless steel material
Accuracy is ± 5 + h/50 μm
相关链接
- Facom 150 mm Metric, kg Engineer Square
- Facom 500 mm Metric, kg Engineer Square
- Facom 100 mm Metric, kg Engineer Square
- Facom 200 mm kg, Metric Engineer Square
- Facom 300 mm kg, Metric Engineer Square
- Facom 24 mm Metric, kg Engineer Square
- Facom 285 mm Metric, kg Engineer Square
- Facom 150 mm kg, Metric Engineer Square