SGX Sensors VQ21TB Flammable Gas Sensor for Air Quality Monitors
- RS庫存編號:
- 254-1615
- 製造零件編號:
- VQ21TB
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 管,共 20 件)*
HK$8,987.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 20 + | HK$449.385 | HK$8,987.70 |
* 參考價格
- RS庫存編號:
- 254-1615
- 製造零件編號:
- VQ21TB
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Flammable | |
| Response Time | 2s | |
| Application | Air Quality Monitors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | VQ21T | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Flammable | ||
Response Time 2s | ||
Application Air Quality Monitors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series VQ21T | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PL
The SGX sensors supplies a wide range of combustible gas sensors (pellistors) working on the catalytic oxidation principle. The VQ21T Series are members of the VQ21 range of high power, low voltage poison resistant detectors for general purpose application particularly for fixed point systems where the consideration of power consumption is not an overriding factor. It may be used to detect most flammable gases and vapours and, in particular, can detect methane in air mixtures with concentrations from 0.1% up to 5% (100%LEL).
Expected operating life >5 years
Bridge Supply voltage 2.0 + 0.1 V
Sensor Power consumption 750 mW max
Linearity linear up to 3% CH4
Storage temperature +10C to +25 C
Operational temperature -40C to +70C
相关链接
- SGX Sensors VQ21TB Flammable Gas Sensor for Air Quality Monitors
- SGX Sensors Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-BR2-5 Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-F2-5 Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-4OX-ROHS Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-HF-10 Hydrogen Fluoride Gas Sensor for Air Quality Monitors
- SGX Sensors VQ35MB Gas Sensor IC for Air Quality Monitors