SGX Sensors PS1-H2-5%-MOD Hydrogen Gas Sensor for Hydrogen Gas Detection
- RS庫存編號:
- 254-1728
- 製造零件編號:
- PS1-H2-5%-MOD
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 5 件)*
HK$11,123.10
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 5 - 5 | HK$2,224.62 | HK$11,123.10 |
| 10 - 15 | HK$2,180.14 | HK$10,900.70 |
| 20 + | HK$2,136.52 | HK$10,682.60 |
* 參考價格
- RS庫存編號:
- 254-1728
- 製造零件編號:
- PS1-H2-5%-MOD
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Hydrogen | |
| Response Time | 30μs | |
| Application | Hydrogen Gas Detection | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PS1 | |
| Standards/Approvals | RoHS | |
| Weight | 700mg | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Hydrogen | ||
Response Time 30μs | ||
Application Hydrogen Gas Detection | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PS1 | ||
Standards/Approvals RoHS | ||
Weight 700mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors PS1&PS4-H2-5%-MOD series Hydrogen gas module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The module is equipped with a standard UART digital output, allowing operation by anyone without knowledge or understanding of the sensor application and the tedious work of calibration.
Principle solid polymer electrochemical sensing technology
Detection of gas hydrogen gas
Lowest detection limit 0.01%vol
Full-scale accuracy error ± 5% F.S
Response time T50 <10 seconds, T90 <30 seconds
Working voltage 3.3-5.5V DC
Working current < 5mA
Power consumption 25mW @ 5V DC
相关链接
- SGX Sensors PS1-H2-5%-MOD Hydrogen Gas Sensor for Hydrogen Gas Detection
- SGX Sensors PS1-H2-1000 Hydrogen Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-H2S-500 Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-H2-1000 Hydrogen Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors PS1-CO-1000-MOD Ozone Gas Sensor for Industrial Safety
- SGX Sensors PS1-O3-5-MOD Ozone Gas Sensor for O₃ Detectors
- SGX Sensors PS1-NO2-5-MOD Formaldehyde Gas Sensor for NO2 Detectors