SGX Sensors PS1-O3-5-MOD Ozone Gas Sensor for O₃ Detectors

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$2,105.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 7 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$2,105.50
5 - 9HK$2,063.40
10 +HK$2,022.10

* 參考價格

包裝方式:
RS庫存編號:
254-1737
製造零件編號:
PS1-O3-5-MOD
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Ozone

Response Time

30μs

Application

O₃ Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Series

PS1

Standards/Approvals

RoHS

Weight

700mg

Automotive Standard

No

The SGX Sensors series ozone module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process.

Principle solid polymer electrochemical sensing technology

Detection of gas Ozone gas

Detection Range 0-5ppm

Lowest detection limit 1ppm

Full-scale accuracy error ± 5% F.S

Repeatability <2%

Response time T50 <20 seconds, T90 <60 seconds

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。