SGX Sensors SGX-HF-10 Hydrogen Fluoride Gas Sensor for Air Quality Monitors
- RS庫存編號:
- 254-1748
- 製造零件編號:
- SGX-HF-10
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加40件可節省HK$907.80
查看批量定價選項小計(1 托盤,共 20 件)*
HK$22,694.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 20 - 20 | HK$1,134.73 | HK$22,694.60 | - |
| 40 + | HK$1,112.035 | HK$22,240.70 | HK$907.80 |
* 參考價格
- RS庫存編號:
- 254-1748
- 製造零件編號:
- SGX-HF-10
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Gases Detected | Hydrogen Fluoride | |
| Product Type | Gas Sensor | |
| Response Time | 40μs | |
| Application | Air Quality Monitors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Weight | 6g | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Gases Detected Hydrogen Fluoride | ||
Product Type Gas Sensor | ||
Response Time 40μs | ||
Application Air Quality Monitors | ||
Mount Type PCB | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Weight 6g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors use a revolutionary innovation in electrochemical sensing, which detects the output signals from the electrochemical reactions of different gases. Furthermore, it accurately measures gas concentration through the magnitude of the signal. These specialised sensors consist of three catalytic electrodes, liquid electrolyte and gas diffusion holes. Through the diffusion holes, the gas reaches the sensor's working electrode, where an electrochemical reaction takes place at the so-called 3-phase boundary. A current signal is generated at the output, which is linearly proportional to the gas concentration.
Sensitivity 350 ± 100 nA/ppm
Measurement range 0 – 10 ppm
Zero current ± 100 nA
Maximum overload 20 ppm
Response time T50 < 40s, T90 < 80s
Repeatability < 2%
Linear range 10 ppm
Resolution(16Bit ADC) <0.1ppm
相关链接
- SGX Sensors SGX-HF-10 Hydrogen Fluoride Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-HCL-30 Nitric Acid, Hydrogen Chloride Gas Sensor for Air Quality Monitors
- SGX Sensors Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-F2-5 Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-BR2-5 Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-4OX-ROHS Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors VQ21TB Flammable Gas Sensor for Air Quality Monitors