小計(1 件)*
HK$623.50
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
- 加上 20 件從 2027年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$623.50 |
* 參考價格
- RS庫存編號:
- 232-5494
- 製造零件編號:
- 2382
- 製造商:
- SCS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SCS | |
| Product Type | ESD Grounding Cord | |
| Accessory Type | Grounding Cord | |
| Termination Type | Press Stud | |
| Plug Type | NEMA L12-20P | |
| EN 61340-5-1 Compliant | No | |
| For Use With | Anti Static Wrist Strap | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SCS | ||
Product Type ESD Grounding Cord | ||
Accessory Type Grounding Cord | ||
Termination Type Press Stud | ||
Plug Type NEMA L12-20P | ||
EN 61340-5-1 Compliant No | ||
For Use With Anti Static Wrist Strap | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
The SCS Dual Conductor Metal Wrist Straps are a durable premium performance metal wristband that creates a reliable electrical contact to the users wrist. The wristband provides 360-degree protection and three size options allow for conformance to most users wrists. Meets the resistance requirements of ANSI/ESD S20.20-2014, EIA 625.
Premium metal expansion wrist strap with more reliable path-to-ground
Durable metal band
Superior contact with skin
Dual-Wire conductor provides redundancy
Meets requirements of ANSI/ESD S20.20 and ANSI/ESD S1.1
3.4mm plug size
Use wrist straps with SCS continuous monitors (sold separately)
Fixed sized bands available in three sizes