SCS ESD Grounding Cord

小計(1 件)*

HK$689.70

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$689.70

* 參考價格

RS庫存編號:
232-5495
製造零件編號:
2383
製造商:
SCS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCS

Accessory Type

Grounding Cord

Product Type

ESD Grounding Cord

Termination Type

Press Stud

Plug Type

NEMA L12-20P

EN 61340-5-1 Compliant

No

For Use With

Anti Static Wrist Strap

Standards/Approvals

No

豁免

COO (Country of Origin):
US
The SCS Dual Conductor Metal Wrist Straps are a durable premium performance metal wristband that creates a reliable electrical contact to the user’s wrist. The wristband provides 360-degree protection and three size options allow for conformance to most user’s wrists. Meets the resistance requirements of ANSI/ESD S20.20-2014, EIA 625.

Premium metal expansion wrist strap with more reliable path-to-ground

Durable metal band

Superior contact with skin

Dual-Wire conductor provides redundancy

Meets requirements of ANSI/ESD S20.20 and ANSI/ESD S1.1

3.4mm plug size

Use wrist straps with SCS continuous monitors (sold separately)

Fixed sized bands available in three sizes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。