EUROSTAT Wrist & Foot Wall Sign & Bracket

小計(1 件)*

HK$519.00

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$519.00

* 參考價格

RS庫存編號:
265-8731
製造零件編號:
61-200-0104
製造商:
EUROSTAT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EUROSTAT

Product Type

Wall Sign & Bracket

Power Source

AC Adapter

Test Point

Wrist & Foot

Supply Voltage

20V

Maximum Resistance Measurement

35mΩ

Plug Type

EU, Type G

Display Type

LED

Standards/Approvals

RoHS

Minimum Resistance Measurement

100kΩ

豁免

COO (Country of Origin):
FR
The EUROSTAT wrist strap & shoe tester is sophisticated tester, designed for checking the conformity of operators wrist strap and/or shoes to the ESD protection standard. It is also designed to be permanent wall mounted in a production facility for daily

Battery that can be added with an AC net Adaptor

Separately tests left shoe, right shoe and bracelet

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。