享受批量購買折扣
額外添加5件可節省HK$1,377.00
查看批量定價選項小計(1 件)*
HK$1,556.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 12 件從 2027年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,556.00 | - |
| 5 + | HK$1,280.60 | HK$1,377.00 |
* 參考價格
- RS庫存編號:
- 763-0945
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | ESD Tester | |
| Test Point | Wrist & Foot | |
| Maximum Resistance Measurement | 715kΩ | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Width | 61mm | |
| Minimum Resistance Measurement | 37mΩ | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type ESD Tester | ||
Test Point Wrist & Foot | ||
Maximum Resistance Measurement 715kΩ | ||
Height 40mm | ||
Standards/Approvals No | ||
Width 61mm | ||
Minimum Resistance Measurement 37mΩ | ||
- COO (Country of Origin):
- US
RS PRO Wrist & Foot ESD Tester
Use this RS PRO wrist and foot electrostatic discharge (ESD) tester when testing an electrostatic protected area (EPA) where you need to maintain a steady electrical potential. It offers a quick, simple way to determine whether your wrist straps and footwear are accurately measuring static charge.
The tester can evaluate wrist straps and footwear either simultaneously or independently, so there's no need for separate testing units. It also eliminates the need to send testers for calibration, as you can ensure they're performing to specification yourself.
This unit uses light and audio signals to give you clear and instant feedback on the operational status of the tester. It displays results on an easy-to-read 6-point scale: Fail Low, Pass Low, Low Mid, High Mid, Pass High and Fail High. This tester is commonly used in electronics workshops.
Features and Benefits
• 9 V battery type
• Dimensions of 96 (length) x 61 (width) x 40 mm (height)
• Maximum surface resistivity of 37 MΩ
• Calibration unit metre type
• Minimum surface resistivity of 715 kΩ
• Wrist and foot test point
• Heel and wrist test type
• Weight of 100 g