Bernstein PCB and Flux Brush Contact Cleaner Brush Rust Removal, Soldering

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$129.70

Add to Basket
選擇或輸入數量
有庫存
  • 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$129.70
5 +HK$127.10

* 參考價格

RS庫存編號:
465-442
Distrelec 貨號:
180-40-727
製造零件編號:
2-168
製造商:
Bernstein
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bernstein

Sub Type

Contact Cleaner Brush

Product Type

PCB and Flux Brush

For Use With

Rust Removal, Soldering

Line Width

2mm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE
The Bernstein Glass Fibre Contact Cleaner Brush is a precision tool designed for cleaning, polishing, and sanding very small surfaces in electrostatic-sensitive environments. With a 2 mm diameter brush and a press mechanism, it allows for infinitely variable length adjustment of the glass fibre bristles, making it ideal for tasks such as cleaning soldering or welding spots, rust removal, and etching corrections. The brush features a plastic body with a metal tip and includes a clip for easy attachment.

For corrections or etchings

Body plastic with metal tip

Bristles made of glass fibre

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。