Fortex PCB Preparation & Etching Machine Woofer for Audio Woofer

享受批量購買折扣

額外添加5件可節省HK$6,408.00

查看批量定價選項

小計(1 件)*

HK$12,816.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$12,816.60-
5 +HK$11,535.00HK$6,408.00

* 參考價格

RS庫存編號:
193-2025
製造零件編號:
PA310
製造商:
Fortex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fortex

For Use With

Audio Woofer

Product Type

PCB Preparation & Etching Machine

Sub Type

Woofer

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The PA310 is a popular PCB processing unit. A self-contained triple process unit with built-in DEVELOP / WASH / BUBBLE ETCH functions providing a convenient bench standing system. The PA310 eliminates the normal untidiness associated with producing PCBs to the solderable-etched stage. A RESIST STRIP / WASH / IMMERSE TIN combination can be added to provide a full PCB processing run. Supplied Complete with 2 metre mains cable.

Operating Voltage 230VAC 50Hz/60Hz 600 Watts

1 x Adjustable Heater Approximately preset to 45 °C (113°F)

Suitable for metal Etching applications including the production of PCBs, from photoresist coated or conventional copper clad boards

(240 x 310 mm) Board/Panel capacity

Only suitable for use with Fine Etch Crystals (Sodium Persulphate) not recommended for use with Ferric Chloride

Unit Size Width 42cm, Depth 32cm, Height 44cm Weight 6Kg

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。