Fortex PCB Preparation & Etching Machine PCB Preparation & Etching Machine for Etching Machine
- RS庫存編號:
- 193-2028
- 製造零件編號:
- PA110
- 製造商:
- Fortex
可享批量折扣
查看批量定價選項小計(1 件)*
HK$4,654.60
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 3 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$4,654.60 |
| 5 + | HK$4,189.30 |
* 參考價格
- RS庫存編號:
- 193-2028
- 製造零件編號:
- PA110
- 製造商:
- Fortex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fortex | |
| Product Type | PCB Preparation & Etching Machine | |
| For Use With | Etching Machine | |
| Sub Type | PCB Preparation & Etching Machine | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Fortex | ||
Product Type PCB Preparation & Etching Machine | ||
For Use With Etching Machine | ||
Sub Type PCB Preparation & Etching Machine | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
A range of bubble Etch tanks designed to be used in laboratory and small batch production for producing printed circuit boards as well as for etching metal foils used in model making.
Special feature of the device is the tank manufactured from acrylic glass. Thereby the etching process can be observed at any time.
During the etching process, tiny air bubbles will be fed into the etching fluid. This is a diaphragm pump and an aeration frame with air curtain tube in the bottom of the device is used.
The etching tanks include an adjustable glass heater for heating up the etching solution up to 45°C. There is an adjustable PCB-holder for carrying the printed circuit boards during etching and a thermometer.
相关链接
- Fortex PCB Preparation & Etching Machine Woofer for Audio Woofer
- PCB Etching, Preparation & Developing
- Fortex 500G-MICROTRAK-DEV Ferric Chloride Etching Chemical for Etching 5L
- Fortex PCB Shears Hand-Driven Machine
- Fortex PCB Stencil Printer PCB Stencil Printer for Printer
- Etching Equipment
- MG Chemicals 415-1L Ferric Chloride Etching Chemical for Etching 1L
- CIF Etching Machine End Mill Carbide, 3.17mm Shank