Molex CES Cat6 Ethernet Cable, F/UTP, 500 m, Violet

享受批量購買折扣

額外添加5件可節省HK$1,948.50

查看批量定價選項

小計(1 件)*

HK$5,261.70

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 10 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$5,261.70-
5 - 9HK$4,872.00HK$1,948.50
10 +HK$4,384.80HK$8,769.00

* 參考價格

RS庫存編號:
261-3268
製造零件編號:
181750035
製造商:
Molex CES
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex CES

Product Type

Ethernet Cable

Cable Length

500m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Jacket Colour

Violet

Standards/Approvals

No

Outside Diameter

7.4mm

豁免

COO (Country of Origin):
CN
The Molex Premise Networks PowerCat 6 FTP 4 pair cable has been designed to support high speed data transmission systems. The cable is part of the PowerCat 6 FTP range of products that are designed to support a growing requirement for shielded cabling systems. We recommend that the full range of PowerCat 6 FTP products are used is system to maximize cabling performance, providing extended frequency response and enhanced bandwidth.

Enhanced performance 4 pair shielded LS0H cable

Category 6 compliant, independently tested

color coded for ease of termination

500 metre reel

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。