HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 3 m, Green, S/FTP Low Smoke Zero Halogen

小計(1 件)*

HK$72.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 54 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$72.10

* 參考價格

RS庫存編號:
261-5370
製造零件編號:
RJ45C6AGN-3.0M
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

RJ45

Cable Length

3m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

IEC 60332-1, IEC 61156-6, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, BS EN 50173

COO (Country of Origin):
CH

HellermanTyton Ethernet Cable, 3M Cable Length, Green Jacket - RJ45C6AGN-3.0M


This Ethernet cable provides screened network connectivity for industrial and commercial installations. It is designed as a 3 m patch lead with a green sheath and a reduced-toxicity outer compound, suitable for environments where smoke and halogen emissions must be minimised. The cable incorporates a screened foil-and-braid arrangement to maintain signal integrity in electrically noisy settings and aligns with recognised international cabling standards for structured networks.

Features & Benefits


• S/FTP screening reduces electromagnetic interference for stable links
• Low Smoke Zero Halogen jacket reduces hazardous emissions during fire
• Meets IEC 60332-1 flame test for improved fire behaviour
• Compatible with ISO 11801 cabling topology for system interoperability

**Applications**


• Suitable for factory-floor Ethernet connections in automation systems
• Ideal for control-cabinet patching where EMI is present
• Used with network switches in electrical distribution rooms
• Can be used for machine-to-machine linking in mechanical workshops

What material properties help reduce fire-related hazards?


The outer sheath is specified as Low Smoke Zero Halogen, which limits smoke density and halogen gas release when exposed to flame conditions.

How does the cable cope with electromagnetic disturbance?


The S/FTP structure combines an overall screen with individually shielded pairs, providing layered protection against external interference and crosstalk.

Which standards indicate suitability for structured network deployments?


Compliance with ISO 11801 and ANSI/TIA/EIA-568-C.2 demonstrates compatibility with recognised structured cabling practices and performance categories.

Is the cable appropriate for installations requiring flame-retardant materials?


It has been tested to IEC 60332-1, confirming it meets prescribed single-wire flame propagation criteria for use in installations with fire-safety requirements.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。