HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 7 m, Green, S/FTP Low Smoke Zero Halogen

小計(1 件)*

HK$149.70

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$149.70

* 參考價格

RS庫存編號:
261-5372
製造零件編號:
RJ45C6AGN-7.0M
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

RJ45

Cable Length

7m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Green

Standards/Approvals

ANSI/TIA/EIA 568-C.2, IEC 61156-6, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 60332-1

COO (Country of Origin):
GB

HellermanTyton Ethernet Cable, 7m Cable Length, Green Jacket - RJ45C6AGN-7.0M


This Ethernet cable provides shielded data transmission for professional network installations in industrial and commercial settings. It offers a green jacket MADE from low smoke zero halogen material and is designed to support high-integrity connections where reduced emissions and flame performance are required. The cable is intended for environments demanding shielded Cat6 connectivity and adherence to established wiring standards.

Features & Benefits


• S/FTP construction reduces external electromagnetic interference
• Low Smoke Zero Halogen jacket limits toxic fumes during fires
• Shielded Cat6 design supports high-speed network signals
• IEC 60332-1 flame-retardant properties enhance site safety
• Conforms to ISO 11801 performance parameters for structured cabling

**Applications**


• Suitable for automation control network trunking in factories
• Ideal for electronics test benches and lab network links
• Used for electrical control cabinet internal network connections
• Can be used for mechanical system monitoring and data feeds

What shielding arrangement does it use to protect signals?


It employs S/FTP shielding, with an overall braid and individually foil-wrapped pairs to minimise crosstalk and external interference.

How does the cable jacket behave in a fire scenario?


The Low Smoke Zero Halogen compound produces limited smoke and no halogenated acidic gases while meeting flame performance criteria.

Which international performance standards does it meet?


It is manufactured to align with ANSI/TIA/EIA 568-C.2 and IEC 61156-6 specifications for Cat6 performance.

Is the cable suitable for standardised structured cabling deployments?


Yes, it is designed to comply with ISO 11801 requirements for Cat6 installations in structured networks.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。