小計(1 件)*
HK$15,857.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$15,857.10 |
* 參考價格
- RS庫存編號:
- 456-329
- 製造零件編號:
- EV-KIT-2
- 製造商:
- FLIR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FLIR | |
| Product Type | EV Charging Point | |
| Number of Sockets | 1 | |
| Standards/Approvals | RoHS | |
| Series | EV KIT-2 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 FLIR | ||
Product Type EV Charging Point | ||
Number of Sockets 1 | ||
Standards/Approvals RoHS | ||
Series EV KIT-2 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The FLIR EV Charger Test Kit with EV45-T2, DM286, and Test Leads. It Checks Protective Earth (PE) connections and electrical wiring integrity. Includes FLIR digital multimeter with IGM for troubleshooting and diagnosing electrical issues.
Indicates the maximum current output of EV chargers
Designed for Type 2 and compatible with Type 1 connectors
相关链接
- FLIR 1 EV Charging Point 250 V → 250V
- Schneider Electric EV Charging Point
- Schneider Electric 150kW EV Charging Point 1 kV → 1kV
- Schneider Electric 180kW EV Charging Point 1 kV → 1kV
- Schneider Electric 120kW EV Charging Point 1 kV → 1kV
- ABB 1 7kW EV Charging Point 184 V → 276V
- Schneider Electric 1 7.4kW EV Charging Point 220 V → 220V
- Schneider Electric 1 22W EV Charging Point 380 V → 415V