EDC PROTECTION Clear Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant
- RS庫存編號:
- 606-641
- 製造零件編號:
- E9211-402
- 製造商:
- EDC PROTECTION
小計(1 件)*
HK$196.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$196.70 |
* 參考價格
- RS庫存編號:
- 606-641
- 製造零件編號:
- E9211-402
- 製造商:
- EDC PROTECTION
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EDC PROTECTION | |
| Product Type | Face Shield | |
| Resistance Features | Heat Resistant | |
| Guard Type | Face | |
| Series | E9211 | |
| Shield Material | Polycarbonate | |
| Lens Colour | Clear | |
| Standards/Approvals | CE, EN 166, directive européenne 2016-425 | |
| 選取全部 | ||
|---|---|---|
品牌 EDC PROTECTION | ||
Product Type Face Shield | ||
Resistance Features Heat Resistant | ||
Guard Type Face | ||
Series E9211 | ||
Shield Material Polycarbonate | ||
Lens Colour Clear | ||
Standards/Approvals CE, EN 166, directive européenne 2016-425 | ||
- COO (Country of Origin):
- DE
The EDC PROTECTION Rigid polycarbonate visors are designed to fit the universal bracket, ensuring optimal face protection. Available in clear, gold metallic, green tinted, or gold tinted versions, with or without a chin strap, these visors are treated with an anti-scratch coating. Polycarbonate offers continuous heat resistance up to 135°C. For higher temperature environments, gold Triplex mineral glass is recommended, as featured in some aluminized face protectors
Made of colorless polycarbonate
Scratch-resistant treatment
Adaptable to helmets using the 9100 lifting bar or the 9120 headband
Available in standard version (402) or with a chin rest (405)
Some models have snap fasteners for adaptation to special hoods
相关链接
- EDC PROTECTION Green Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant
- EDC PROTECTION Gold Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant
- North Face Shield with Face Guard with Face Shield Guard Heat Resistant, Chemical
- Bolle Safety Clear Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant
- Centurion Safety Clear Triacetate High Heat Face Shield with Face Guard Heat Resistant,
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard
- Centurion Safety Clear Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To Impact Resistant
- Bolle Clear Polycarbonate Face Shield with Brow Guard with Face Shield Guard, Resistant To Impact Resistant