Riley Clear Polycarbonate Face Shield with Face Guard, Resistant To Chemical Splash, Impact Resistant

小計(1 盒,共 20 件)*

HK$8,477.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$8,477.80HK$423.89

* 參考價格

RS庫存編號:
671-161
製造零件編號:
RLY00353
製造商:
Riley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Riley

Product Type

Face Shield

Resistance Features

Chemical Splash, Impact Resistant

Guard Type

Face

Series

Riley Reon Visor SH3

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

UK 2016/425, (EU) 2016/425, EN 166, ANSI Z87+, AS/NZS 1337.1:2010, EN 169

豁免

COO (Country of Origin):
TW
The Riley Face shield provides the wearer with 'Class A' face protection. High energy impact resistance to EN 166 'Level A' means that the face shield protects against impacts up to 190m/s (425mph). REON also outperforms for comfort & vision clarity. Compliance to EN 166:2001 and AS/NZS 1337.1:2010 standard.

Fitted chin guard

Ratchet adjustment allows for a secure fit to a range of head sizes

Padded headband for a comfortable fit

Adjustable pivot for wearer to select optimum angle

Simple and cost-efficient visor replacement system

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。