Centurion Safety Clear Acetate Face Shield, Resistant To Impact Resistant, Chemical Splash
- RS庫存編號:
- 265-6067
- 製造零件編號:
- 9034139
- 製造商:
- Centurion Safety
小計(1 件)*
HK$165.20
訂單超過 HK$250.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
- 加上 80 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$165.20 |
* 參考價格
- RS庫存編號:
- 265-6067
- 製造零件編號:
- 9034139
- 製造商:
- Centurion Safety
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Centurion Safety | |
| Resistance Features | Impact Resistant, Chemical Splash | |
| Product Type | Face Shield | |
| Frame Colour | Black | |
| Series | Classic | |
| Shield Material | Acetate | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Centurion Safety | ||
Resistance Features Impact Resistant, Chemical Splash | ||
Product Type Face Shield | ||
Frame Colour Black | ||
Series Classic | ||
Shield Material Acetate | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
Classic Clear Acetate Face Screen
The Centurion Safety product is a general purpose clear face screen. It provides high safety with maximum protection and chemical resistance. It can be used with both the Centurion carrier and the helmet mounted brow guard.
Made from acetate
Screen length is 210 mm
Designed to have an in use life of up to 5 years
For use with Classic Face Screen Carrier and Classic Brow guard
All Face Screens can be used with both the Centurion Carrier and the helmet mounted Browguard.
相关链接
- Centurion Safety Green Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- Centurion Safety Green Acetate Face Shield with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- Centurion Safety Clear Acetate Face Shield with Brow Resistant To Chemical Splash
- Centurion Safety Clear Acetate Visor with Face Guard with Face Shield Guard, Resistant To Chemical Splash
- Centurion Safety Clear Polycarbonate Face Shield with Brow Guard Impact Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- North Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Skytec Clear Polyvinyl Chloride Face Shield with Face Guard, Resistant To Chemical Splash