Miller Fall Arrest Block Twin Nylon

小計(1 件)*

HK$10,866.50

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,866.50

* 參考價格

RS庫存編號:
143-732
製造零件編號:
1028683
製造商:
Miller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Miller

Product Type

Fall Arrest Block

Weight Capacity

7.6kg

Leg Type

Twin

Lifeline Material

Stainless Steel

Harness Connection

Snap Hook

Lifeline Length

20m

Standards/Approvals

EN 360

Case Material

Nylon

豁免

COO (Country of Origin):
FR
The Honeywell Safety Miller Falcon self retracting OFFSHORE lifelines is the safest and most robust range of composite retractable lifelines for offshore environments. This range is supplied with a stainless steel swivel at the top and a stainless steel swivel snap hook at the bottom of the cable. Standards = EN 360

High quality corrosion resistant

No annual factory re certification required

Lightweight robust composite unit

Unique side pay out design

Highly visible load indicator at the snap hook

Quick activating braking mechanism

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。