小計(1 件)*
HK$9,651.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,651.70 |
* 參考價格
- RS庫存編號:
- 143-736
- 製造零件編號:
- 1034054
- 製造商:
- Miller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Miller | |
| Product Type | Fall Arrest Block | |
| Weight Capacity | 136kg | |
| Leg Type | Twin | |
| Lifeline Material | Galvanised Steel | |
| Lifeline Length | 15m | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | EN 360 (2002) - VG11 test edge -CNB/P/11.060 Oct 2014 | |
| Series | FALCON | |
| Case Material | Nylon | |
| 選取全部 | ||
|---|---|---|
品牌 Miller | ||
Product Type Fall Arrest Block | ||
Weight Capacity 136kg | ||
Leg Type Twin | ||
Lifeline Material Galvanised Steel | ||
Lifeline Length 15m | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals EN 360 (2002) - VG11 test edge -CNB/P/11.060 Oct 2014 | ||
Series FALCON | ||
Case Material Nylon | ||
豁免
- COO (Country of Origin):
- FR
The Honeywell Safety Self retractable lifeline is a new Miller Falcon Edge is an edge tested automatic SRL that is suitable for all work situations, including those requiring low angle anchoring when working on edges for versatility, reliability and maximum safety. Standards = EN 360 (2002) - VG11 test edge –CNB/P/11.060 Oct 2014
Easy visual inspection with integrated fall arrest indicator
Energy absorption system protection
UV and moisture resistant with IP67 sealing
Durable design with corrosion resistant components
Extended lifespan for reliability
相关链接
- Miller Fall Arrest Block Twin Nylon
- Miller Fall Arrest Block Twin Polyamide
- Kaba Fall Arrest Block Twin Nylon
- Miller Fall Arrester Twin Nylon
- Miller Fall Arrest Fall Arrester Kit Snap Hook Twin
- Miller Fall Arrest Fall Arrester Kit Twist Lock Carabiner Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin