StarTech.com Power Cable Assembly, 304.8 mm for use with Fan
- RS庫存編號:
- 280-4591
- Distrelec 貨號:
- 302-93-995
- 製造零件編號:
- FAN4SPLIT12
- 製造商:
- StarTech.com
小計(1 件)*
HK$78.00
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$78.00 |
* 參考價格
- RS庫存編號:
- 280-4591
- Distrelec 貨號:
- 302-93-995
- 製造零件編號:
- FAN4SPLIT12
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Power Cable Assembly | |
| For Use With | Fan | |
| Cable Length | 304.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Power Cable Assembly | ||
For Use With Fan | ||
Cable Length 304.8mm | ||
- COO (Country of Origin):
- CN
The StarTech.com Fan Power Splitter Cable enables you to connect two 4 pin PWM fans to a single motherboard power connector, which allows you to optimize your computer cooling capability. Providing a flexible way to position computer case fans as needed, this 4 pin Fan Power Splitter cable offers a connection length of 1ft, eliminating the need to strain the connection between the computer power connector and the fans.
RoHS compliant
Easy to install
Lifetime warranty
Durable construction
相关链接
- StarTech.com Power Cable Assembly, 304.8 mm for use with Fan
- StarTech.com Power Cable Assembly, 152.4 mm for use with Fan
- StarTech.com Male Female SATA Power SATA Cable, 304.8 mm
- Schneider Electric Power Cable Assembly, 2 m for use with Filter Fan
- Sanyo Denki Power Cable Assembly, 2.1 m for use with ACDC fan
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 304.8 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 304.8 mm