United Automation EVR-4KW PA Series Fan Speed Controller for Use with Heaters, Dryers, Air Curtains, Ovens, Hot Plates,

小計(1 件)*

HK$1,610.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,610.30

* 參考價格

RS庫存編號:
628-601
製造零件編號:
A72260
製造商:
United Automation
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

United Automation

For Use With

Heaters, Dryers, Air Curtains, Ovens, Hot Plates, Heating and Ventilation

Product Type

Fan Speed Controller

Speed Settings

Variable

Maximum Current

17A

Output Configuration

Phase Cross-Over

Maximum Supply Voltage

230V ac

Standards/Approvals

CE, BS7671

Series

EVR-4KW PA

COO (Country of Origin):
GB
The United Automation Fan Speed Controller Enclosed is available for single phase, 230V applications. Other voltage supplies are also available. The unit can control loads of up to 17A, with a number of signal control options. The controllers are assembled to suit the final load, operating in phase angle mode. The controller comes complete with appropriately rated High Speed semiconductor fuse and an integral heatsink.

Wide range of control signal options

Convection air cooled heatsink

Phase angle control with soft start

SCR type fuse fitted

Panel mounted

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。