Rittal SK Series Fan Speed Controller for Use with EC Fan 250V, 1

享受批量購買折扣

額外添加5件可節省5%

查看批量定價選項

小計(1 件)*

HK$7,794.80

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$7,794.80-
5 - 9HK$7,405.005%
10 +HK$7,015.1010%

* 參考價格

RS庫存編號:
228-9235
製造零件編號:
3235440
製造商:
Rittal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rittal

Product Type

Fan Speed Controller

For Use With

EC Fan

Speed Settings

1

Frequency

50Hz

Maximum Supply Voltage

250V

Standards/Approvals

EAC, UR+C-UR

Series

SK

Rittal Series SK Fan Speed Controller, 100 to 250 V Supply Voltage, Relay Alarm Output - 3235440


This fan speed controller provides advanced control for EC fans. Designed for energy efficiency and noise reduction, it offers temperature-dependent speed regulation. The device operates on a supply voltage range of 100 to 250 V, ensuring versatility across various settings. Its installation is straightforward, facilitating mounting on a standard 35mm support rail.

Features & Benefits


• Features an external temperature sensor for accurate readings

• Status LED indicates the current operational state

• Adjustable settings between +5°C and +55°C for optimum performance

• Includes a 1.80 m NTC sensor for enhanced usability

Applications


• Enables efficient cooling in industrial settings

• Utilised in automation systems to control fan speed

• Ideal for projects involving electronic fan control

• Implements energy-saving measures in HVAC systems s

How does the fan speed controller manage temperature variations?


It utilises an external temperature sensor to constantly monitor ambient conditions, adjusting the fan speed to maintain the desired temperature range effectively.

What type of fan units can be connected to this controller?


The unit can manage up to four EC fan-and-filter systems, allowing for extensive cooling solutions within various installations.

What operational alerts does the alarm relay provide?


The relay alarm output notifies users of overtemperature situations, fan malfunctions, cable breaks, and sensor failures, ensuring timely intervention.

Can this device support different supply voltages?


Yes, it is designed to function within a range of 100 to 250 V, making it suitable for diverse electrical environments.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。