- RS庫存編號:
- 161-4007
- 製造零件編號:
- 6457567-7
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个 (以毎盒:10)
HK$57.776
單位 | Per unit | Per Box* |
10 - 10 | HK$57.776 | HK$577.76 |
20 - 30 | HK$56.331 | HK$563.31 |
40 + | HK$55.465 | HK$554.65 |
* 參考價格 |
- RS庫存編號:
- 161-4007
- 製造零件編號:
- 6457567-7
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TE Connectivity LC Duplex Adaptors for SC Cut-Out
LC Duplex coupling adaptors with a multimode configuration for SC cut-out. These LC duplex coupling adaptors have a panel cut out of 13 x 9.5mm and a maximum panel thickness of 1.7mm.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.
規格
Attribute | Value |
---|---|
Connector Type | LC to LC |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Colour | Beige |
Housing Material | Plastic |
Connector Type A | LC |
Series Number | 6457567 |