Amphenol Socapex 954 120 5000 Multimode Fibre Optic Adapter
- RS庫存編號:
- 167-2858
- 製造零件編號:
- 954 120 5000
- 製造商:
- Amphenol Socapex
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 167-2858
- 製造零件編號:
- 954 120 5000
- 製造商:
- Amphenol Socapex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Socapex | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Maximum Cable Diameter | 3mm | |
| Colour | Blue | |
| Housing Material | Metal, Die Cast, Polymer, Plastic | |
| Connector Type A | SC | |
| Connector Type B | PC | |
| Standards/Approvals | ANSI X3T9.3, JIS C 5970, NTT, TIA/EIA 568A, ISO/IEC 11801, IEC, JIS C 5973, Bellcore, ANSI/EIA/TIA | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Socapex | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Maximum Cable Diameter 3mm | ||
Colour Blue | ||
Housing Material Metal, Die Cast, Polymer, Plastic | ||
Connector Type A SC | ||
Connector Type B PC | ||
Standards/Approvals ANSI X3T9.3, JIS C 5970, NTT, TIA/EIA 568A, ISO/IEC 11801, IEC, JIS C 5973, Bellcore, ANSI/EIA/TIA | ||
- COO (Country of Origin):
- FR
SC / PC connector for single mode fibres
SC / PC ceramic alignment connector with plastic body.
Push-pull locking; plug indexing.
Fully inter-connectable and interchangeable with standard SC-NTT (manufactured under NTT licence).
相关链接
- Amphenol Socapex 905-120-5000 SMA Multimode Fibre Optic Adapter
- Amphenol Socapex 953 120 5000 ST Adapter Multimode Simplex Fibre Optic Adapter, 0.19dB Insertion Loss
- Amphenol Fiber Optics 954 944 5000 SC to FC Multimode Fibre Optic Adapter, 0.19dB Insertion Loss
- Amphenol Socapex 944 120 6000 FC to PC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Molex 106123-3300 Adapter Multimode Duplex Fibre Optic Adapter
- Neutrik NAO4MW-FX Multimode Fibre Optic Adapter
- Neutrik NAO2MW-FX Multimode Fibre Optic Adapter
- Neutrik NO4MBB2M2-FX Multimode Fibre Optic Adapter