Phoenix Contact 1208095 LC Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss

小計(1 包,共 6 件)*

HK$600.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年3月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
6 +HK$100.10HK$600.60

* 參考價格

RS庫存編號:
240-3147
製造零件編號:
1208095
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Connector Type

LC

Product Type

Fibre Optic Adapter

Single/Multimode

Single Mode

Fibre Size

9/125 μm

Maximum Cable Diameter

2.5mm

Colour

Silver

Insertion Loss

0.35dB

Housing Material

Metal

Connector Type A

ST

Connector Type B

ST

Standards/Approvals

EAC, RoHS

Depth

29.7mm

Height

9.4mm

Width

34.7mm

Series

FOC

豁免

COO (Country of Origin):
CN
The Phoenix Contact has fiber optic coupling with 2 number of positions and straight cable outlet. The material used for housing is zinc alloy and it has versatile range of applications with an extended temperature range and various mounting options. The

High reliability with comprehensive quality assurance measures

Optimized precision stability with the use of ceramic sleeves

Optimum compatibility with the FDX20 series splice boxes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。