HellermannTyton Connectivity FBAMMBG-LCLCQD-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS庫存編號:
- 261-5264
- 製造零件編號:
- FBAMMBG-LCLCQD-FL001
- 製造商:
- HellermannTyton Connectivity
小計(1 件)*
HK$127.45
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$127.45 |
* 參考價格
- RS庫存編號:
- 261-5264
- 製造零件編號:
- FBAMMBG-LCLCQD-FL001
- 製造商:
- HellermannTyton Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton Connectivity | |
| Connector Type | LC to LC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Beige | |
| Insertion Loss | 0.2dB | |
| Housing Material | PBT | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Width | 9.3mm | |
| Height | 9.3mm | |
| Depth | 35mm | |
| Standards/Approvals | IEC 61753-1, GR-326 Core Issue 4, IEC 61754, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton Connectivity | ||
Connector Type LC to LC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Beige | ||
Insertion Loss 0.2dB | ||
Housing Material PBT | ||
Connector Type A LC | ||
Connector Type B LC | ||
Width 9.3mm | ||
Height 9.3mm | ||
Depth 35mm | ||
Standards/Approvals IEC 61753-1, GR-326 Core Issue 4, IEC 61754, RoHS | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity Fibre Optic Adapter, 0.2db Insertion Loss, Duplex Configuration - FBAMMBG-LCLCQD-FL001
This fibre optic adaptor provides a duplex LC connection for multimode networks, enabling reliable mating of LC terminations in LAN and telecom environments. It is intended for patching and panel applications where low insertion loss and standards-compliant performance are required, supporting high-speed Ethernet and metropolitan access links.
Features and Benefits:
• 0.2 dB insertion loss for minimal signal attenuation
• Duplex LC to LC format for paired fibre links
• Polybutylene terephthalate housing for robust stability
• Compliant with IEC 61754 connector interface specifications
• Operates across -40 °C to +75 °C for wide temperature ranges
• Duplex LC to LC format for paired fibre links
• Polybutylene terephthalate housing for robust stability
• Compliant with IEC 61754 connector interface specifications
• Operates across -40 °C to +75 °C for wide temperature ranges
Applications
• Used for patch panels in gigabit Ethernet racks
• Suitable for metropolitan and access network splicing points
• Ideal for telecom distribution frames requiring duplex links
• Can be used with multimode LC patch leads in data centres
• Suitable for metropolitan and access network splicing points
• Ideal for telecom distribution frames requiring duplex links
• Can be used with multimode LC patch leads in data centres
What connector types does it mate with?
It mates LC terminations on both ends, supporting LC to LC duplex connections for paired fibres.
Which standards govern its optical performance and materials?
It adheres to IEC 61753-1 and IEC 61754 interface norms and follows GR-326 Core Issue 4 for connector optical characteristics.
What sleeve materials are utilised for ferrule alignment?
Sleeve options include zirconia and phosphor bronze to maintain precise ferrule alignment and minimise back reflection.
How does it perform in terms of mechanical retention?
Ferrule withdrawal force ranges between 200 gf and 600 gf to ensure secure engagement under normal handling.
相关链接
- HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-SCSCSX-FL001 SC to SC Multimode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-LCLCDX-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO LC-PC Multimode Duplex Adapter, 0.2dB Insertion Loss