RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS庫存編號:
- 536-7651
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$37.60
訂單超過 HK$250.00 免費送貨
有庫存
- 639 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$37.60 |
| 15 - 74 | HK$35.80 |
| 75 + | HK$29.50 |
* 參考價格
- RS庫存編號:
- 536-7651
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type | SC to SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Blue | |
| Insertion Loss | 0.1dB | |
| Housing Material | Ceramic | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Standards/Approvals | IEC 61300-3-4, REACH SVHC, RoHS2, IEC 60874-19-1995, IEC 61754-4, Telcordia GR326, IEC 61300-2-2, IEC 61300-2-22 | |
| Depth | 30.7mm | |
| Height | 9.75mm | |
| Width | 26.25mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type SC to SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Blue | ||
Insertion Loss 0.1dB | ||
Housing Material Ceramic | ||
Connector Type A SC | ||
Connector Type B SC | ||
Standards/Approvals IEC 61300-3-4, REACH SVHC, RoHS2, IEC 60874-19-1995, IEC 61754-4, Telcordia GR326, IEC 61300-2-2, IEC 61300-2-22 | ||
Depth 30.7mm | ||
Height 9.75mm | ||
Width 26.25mm | ||
- COO (Country of Origin):
- CN
RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter, 0.1 dB Insertion Loss
Looking for a solution to join and accurately align your optical cables? This RS PRO duplex fibre optic adapter connects and aligns two fibre optic connectors. Use this product to bridge the gaps between cables and connections in your communications networks.
The ceramic alignment sleeve provides precise alignment and low insertion loss between your different connection tips to ensure the uninterrupted transmission of data signals. You'll hear an audible click when the connections lock in place to assure you they are secure. The latch design is also pull-proof, which means once the cables are locked in place, they can't accidentally come loose and disconnect when exposed to vibrations or jolts.
The Restriction of Hazardous Substances (RoHS) certification means the item contains only trace amounts of any substances that could harm your health. You can use this adapter on fibre optic networks in your home and work environments.
Features and Benefits
• Blue colour
• SC (subscriber connector) types
• Ceramic housing material
• Insertion loss of 0.1 dB
• Duplex
• Single-mode
相关链接
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC/APC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Phoenix Contact SC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Duplex Adapter, 0.1dB Insertion Loss