Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Yellow, 1 m

享受批量購買折扣

額外添加10件可節省8%

查看批量定價選項

小計(1 件)*

HK$115.34

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$115.34-
10 +HK$106.108%

* 參考價格

RS庫存編號:
642-689
製造零件編號:
JSCSC2DOM4
製造商:
Multimedia Connect
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Multimedia Connect

Product Type

Fibre Optic Cable

Cable Length

1m

Core Diameter

50μm

Number of Cores

2

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Fibre Type

OM3

Sub Type

SC/SC Duplex

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 794-1-E1, IEC 794-1-E3, IEC 793, TIA/EIA 455, ITU-T G.652D, Amd 2.0, Bellcore/Telcordia GR-326, IEC 60874-14, ICEA-596, GR-409-CORE, IEC 61754-2-4-4-7-4-8-13-20-20-7-20-8, EN 50173, TIA/EIA 568, ISO/IEC 11801 2nd Ed. Ams 1.0, JIS C5973 F04, RoHS 2002/95/EC, TIA/EIA 604-3, UL 1666/901

Jacket Material

Low Smoke Zero Halogen

Series

JSCSC2DMONO

COO (Country of Origin):
CN
The CAE Groupe LC/SC OS2 optical patch cords are ideal for fibber optic applications. They are integrated into the complete optical link and are suitable for all types of single mode networks, such as Telecom, LAN, WAN and MAN. It is optically and mechanically compatible with equivalent connectors.

Duplex optical patch cords

Split LSZH jacket with dielectric reinforcements

Test report and individual packaging

Available in several lengths

ROHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。