Multimedia Connect OM3 Fibre Optic Cable, 6.5 mm Low Smoke Zero Halogen, Black, 100 m
- RS庫存編號:
- 267-6679
- 製造零件編號:
- INTEX6OM3C
- 製造商:
- Multimedia Connect
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 100 米)*
HK$2,684.83
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$2,684.83 | HK$26.848 |
* 參考價格
- RS庫存編號:
- 267-6679
- 製造零件編號:
- INTEX6OM3C
- 製造商:
- Multimedia Connect
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Multimedia Connect | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Core Diameter | 6.5mm | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, ITU, ISO 11801 ed. 2.2, TIA EIA 568C.3, EN 50173 1, EIA/TIA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | INTEX | |
| 選取全部 | ||
|---|---|---|
品牌 Multimedia Connect | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Core Diameter 6.5mm | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM3 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, ITU, ISO 11801 ed. 2.2, TIA EIA 568C.3, EN 50173 1, EIA/TIA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series INTEX | ||
- COO (Country of Origin):
- TR
The CAE Multimedia Connect cable can be use indoor or outdoor. The tube is filled with water-blocking, thixotropic gel to prevent the ingress of water. The fibres are colour coded for easy identification.
Maximum compressive loading 3000 N E3 41
Fire resistance IEC 60332-1
相关链接
- Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 Tight Buffered Fibre Optic Cable Blue, 100 m
- Multimedia Connect OM3 Zipcord Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect OM3 SC/SC Duplex Fibre Optic Cable Yellow, 1 m
- Multimedia Connect Multimode Fibre Optic Cable Aqua, 2 m