StarTech.com OM2 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Orange, 2 m

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$237.00

Add to Basket
選擇或輸入數量
有庫存
  • 78 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$237.00
5 +HK$213.30

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-1634
製造零件編號:
50FIBLCLC2
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Cable Length

2m

Product Type

Fibre Optic Cable

Number of Cores

2

Jacket Colour

Orange

Sub Type

Duplex

Fibre Type

OM2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, OM2 Fibre, Orange Jacket - 50FIBLCLC2


This Fibre optic cable provides duplex multimode connectivity for high-bandwidth network links. It connects LC to LC in a 2 m jumper format, featuring a low-smoke zero-halogen jacket suited to environments where reduced smoke and toxicity are required. The cable supports multimode transmissions across local and campus infrastructures and operates across a wide temperature range for varied installation conditions.

Features and Benefits:


• 50/125 OM2 Fibre delivers 500 MHz bandwidth for high throughput
• Duplex configuration enables simultaneous transmit and receive paths
• LSZH jacket reduces smoke and halogen emissions during fire
• CE approval confirms conformity with relevant European standards
• Rated for -20°C to 60°C for diverse ambient operation

Applications


• Suitable for Gigabit Ethernet backbone links in data centres
• Used with broadband distribution in telecom and ISP networks
• Ideal for Fibre channel connections in central offices
• Suitable for deployment in schools and commercial buildings
• Used for industrial network runs requiring reduced-toxicity cabling

What connector type is fitted to the cable?


It is terminated with LC duplex connectors on both ends.

How many optical cores does the cable contain?


The assembly contains two cores configured for duplex multimode use.

What data transfer rates can be supported?


It supports data rates up to 10 Gbps over multimode links.

What are the storage temperature requirements?


Recommended storage temperature range is -20°C to 60°C.

Is the cable suitable for installations requiring certification?


It is CE certified and individually tested for optical insertion loss.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。