StarTech.com OM2 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Orange, 2 m

享受批量購買折扣

額外添加5件可節省HK$125.55

查看批量定價選項

小計(1 件)*

HK$251.05

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$251.05-
5 +HK$225.94HK$125.55

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
186-1640
製造零件編號:
50FIBLCSC2
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

2m

Number of Cores

2

Jacket Colour

Orange

Fibre Type

OM2

Minimum Operating Temperature

-20°C

Sub Type

Duplex

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, OM2 Fibre, Orange Jacket - 50FIBLCSC2


This Fibre optic cable provides duplex multimode connectivity for high-speed data networks in environments where reduced smoke and halogen emissions are required. It links LC and SC terminations to support Gigabit Ethernet and Fibre Channel transmissions while operating across a broad temperature range suitable for industrial, educational and central office installations.

Features and Benefits:


• OM2 50/125 Micron Fibre enabling 10Gbps network throughput
• LSZH jacket reducing smoke and toxic gas during fire events
• Duplex 2 core configuration supporting simultaneous transmit and receive
• CE certification confirming conformity with applicable standards
• Rated -20°C to 60°C for stable performance in varied climates

Applications


• Suitable for short-range multimode Ethernet backbone links
• Used with broadband distribution and campus networking systems
• Ideal for cabling runs in schools and central offices
• Can be used for Fibre Channel storage area network connections

What connector types does it use?


It features an LC termination on one end and an SC termination on the other.

How is optical loss assured for compatibility?


Each cable is individually tested to meet acceptable insertion loss limits for consistent optical performance.

What physical protection does the outer jacket provide?


The low-smoke zero-halogen jacket offers flame-retardant properties and limits corrosive gas output when exposed to high heat.

What packaging and handling details accompany the item?


It ships as a single 2 m duplex multimode patch cable packaged with dimensions and weight suitable for straightforward inventory and deployment.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。