HellermannTyton Connectivity, Duplex Fibre Optic Patch Panel 384 mm
- RS庫存編號:
- 269-5089
- 製造零件編號:
- MB-AFN/FFE-PWB-001
- 製造商:
- HellermannTyton Connectivity
小計(1 件)*
HK$923.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$923.30 |
* 參考價格
- RS庫存編號:
- 269-5089
- 製造零件編號:
- MB-AFN/FFE-PWB-001
- 製造商:
- HellermannTyton Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Panel Type | Wall Box | |
| Material | Powder Coated Stainless Steel | |
| Width | 186mm | |
| Standards/Approvals | RoHS | |
| Depth | 53mm | |
| Height | 384mm | |
| Fibre Operating Mode | Duplex | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Panel Type Wall Box | ||
Material Powder Coated Stainless Steel | ||
Width 186mm | ||
Standards/Approvals RoHS | ||
Depth 53mm | ||
Height 384mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton AFN FFE 400mm mounting bracket is suitable for use with the Arial Fibre Node AFN and the Fibre Facade Enclosure FFE. It provides secure anchoring for up to 10m of ultra lightweight cable and 24 distribution drop fibres.
Powder coated
Designed with a front loading storage basket to allow for secure storage of excess cables
相关链接
- HellermannTyton Connectivity SC LC/APC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity SC/APC SC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity 28 Port LC/APC 342 mm 342 mm
- HellermannTyton Connectivity 2 Port LC, Duplex Fibre Optic Patch Panel
- HellermannTyton Connectivity, Duplex Fibre Optic Patch Panel 154 mm
- Phoenix Contact 3 Port ST, Duplex Fibre Optic Patch Panel
- HellermannTyton Connectivity 2 Port SC Simplex Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity LC Duplex Fibre Optic Patch Panel 154 mm