HellermannTyton Connectivity 6 Port LC Fibre Optic Patch Panel With 6 Ports Populated, 233 mm 233 mm
- RS庫存編號:
- 269-5100
- 製造零件編號:
- MDU-S1XS-T16AP21X
- 製造商:
- HellermannTyton Connectivity
小計(1 件)*
HK$819.02
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4 件從 2027年1月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$819.02 |
* 參考價格
- RS庫存編號:
- 269-5100
- 製造零件編號:
- MDU-S1XS-T16AP21X
- 製造商:
- HellermannTyton Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton Connectivity | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 6 | |
| Number of Populated Ports | 6 | |
| Panel Type | Patch | |
| Rack Height | 233mm | |
| Material | Polycarbonate | |
| Fibre Type | Duplex | |
| Width | 135mm | |
| Height | 233mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 37mm | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton Connectivity | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 6 | ||
Number of Populated Ports 6 | ||
Panel Type Patch | ||
Rack Height 233mm | ||
Material Polycarbonate | ||
Fibre Type Duplex | ||
Width 135mm | ||
Height 233mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 37mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 6 Ports, Duplex - MDU-S1XS-T16AP21X
This fibre optic patch panel is a vital component for efficient optical network management. Designed for robust connectivity, it includes six LC connector ports, enabling seamless integration into various systems. With dimensions of 233mm in height, 135mm in width, and a depth of 37mm, this unit is compact yet highly effective, perfect for high-density fibre patch panel applications.
Features & Benefits
• Duplex design allows for simultaneous data transmission
• Compact structure aids in space-saving installations
• High-density capabilities support extensive networks
• Ideal for fibre patch management solutions
• Durable construction ensures long-term reliability
Applications
• Used with high-capacity fibre networks
• Suitable for telecom and data centre environments
• Ideal for automation systems requiring high-speed connectivity
• Effective in commercial and industrial electrical setups
What type of connectors are compatible with it?
It works exclusively with LC connectors, ensuring a secure and efficient connection within fibre optic networks.
How does the compact size benefit installation?
The slender design allows for easy integration in tight spaces, making it suitable for various mounting configurations in data cabinets or racks.
What environments can this patch panel be used in?
It's designed for use in both commercial and industrial settings, including telecom facilities and automation sectors, where reliable data transmission is critical.
What distinguishes this product in terms of fibre patch management?
Its six-port, duplex design optimises patch management by facilitating organised connections and improving overall network performance in high-density areas.
How does one benefit from using a high-density fibre patch panel?
Using a high-density panel helps minimise physical space while maximising connectivity efficiency, essential for modern networking demands.
相关链接
- HellermannTyton Connectivity 12 Port LC, Duplex Fibre Optic Patch Panel With 12 Ports Populated 233 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 28 Port LC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- Telegartner 6 Port LC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel 233 mm
- HellermannTyton Connectivity 12 Port SC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 28 Port SC, Simplex Fibre Optic Patch Panel With 24 Ports Populated 342 mm
- HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel With 6 Ports Populated 263 mm